There are no models available for this part yet.
Overview of RW2R0CBR150J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RW2R0CBR150J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13B553
|
Newark | Resistor, wirewound,0.15Ohms,100Wv,5+/-% Tol,-90,90Ppm-Tc,4123-Case |Ohmite RW2R0CBR150J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
RW2R0CBR150J-ND
|
DigiKey | RES 0.15 OHM 5% 2W J LEAD Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |||
Bristol Electronics | 14931 |
|
RFQ |
CAD Models for RW2R0CBR150J by Ohmite Mfg Co
Part Data Attributes for RW2R0CBR150J by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Recessed Base
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5.64 mm
|
Package Length
|
10.34 mm
|
Package Style
|
SMT
|
Package Width
|
5.74 mm
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
0.15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RW2R0CB (J TOL)
|
Size Code
|
4123
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
90 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
100 V
|
Alternate Parts for RW2R0CBR150J
This table gives cross-reference parts and alternative options found for RW2R0CBR150J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW2R0CBR150J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WWS2R0CBR15J | Fixed Resistor, Wire Wound, 2W, 0.15ohm, 100V, 5% +/-Tol, -90,90ppm/Cel, 4123 | IBS Electronics Inc | RW2R0CBR150J vs WWS2R0CBR15J |
RW2S0CBR150J | Fixed Resistor, Wire Wound, 2W, 0.15ohm, 100V, 5% +/-Tol, -90,90ppm/Cel, 4123 | Ohmite Mfg Co | RW2R0CBR150J vs RW2S0CBR150J |
RW2R0CBR150JT | Fixed Resistor, Wire Wound, 2W, 0.15ohm, 100V, 5% +/-Tol, -90,90ppm/Cel, 4123 | Ohmite Mfg Co | RW2R0CBR150J vs RW2R0CBR150JT |
RN2S0CBR150JET | Fixed Resistor, Wire Wound, 2W, 0.15ohm, 100V, 5% +/-Tol, -90,90ppm/Cel, 4123, | Ohmite Mfg Co | RW2R0CBR150J vs RN2S0CBR150JET |
RN2R0CBR150J | Fixed Resistor, Wire Wound, 2W, 0.15ohm, 100V, 5% +/-Tol, -90,90ppm/Cel, 4123, | Ohmite Mfg Co | RW2R0CBR150J vs RN2R0CBR150J |
RN2R0CBR150JT | Fixed Resistor, Wire Wound, 2W, 0.15ohm, 100V, 5% +/-Tol, -90,90ppm/Cel, 4123, | Ohmite Mfg Co | RW2R0CBR150J vs RN2R0CBR150JT |
RN2S0CBR150JE | Fixed Resistor, Wire Wound, 2W, 0.15ohm, 100V, 5% +/-Tol, -90,90ppm/Cel, 4123, | Ohmite Mfg Co | RW2R0CBR150J vs RN2S0CBR150JE |
RW2S0CBR150JE | RESISTOR, WIRE WOUND | Ohmite Mfg Co | RW2R0CBR150J vs RW2S0CBR150JE |