Part Details for RW35D/12-A by Eaton Corporation
Overview of RW35D/12-A by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW35D/12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW35D/12-A
|
Avnet Americas | AC/DC Power Supply Dual-OUT -12V/12V 1.46A/2.08A 35W - Bulk (Alt: RW35D/12-A) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RW35D/12-A
|
Avnet Americas | AC/DC Power Supply Dual-OUT -12V/12V 1.46A/2.08A 35W - Bulk (Alt: RW35D/12-A) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RW35D/12-A
RW35D/12-A CAD Models
RW35D/12-A Part Data Attributes:
|
RW35D/12-A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
RW35D/12-A
Eaton Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |