RW3R5EAR500J
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 3.5W, 0.5ohm, 350V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 8127, CHIP

Overview of RW3R5EAR500J by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for RW3R5EAR500J by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Res Wirewound 0.5 Ohm 5% 3.5W ±90ppm/°C Molded J-Lead SMD Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for RW3R5EAR500J by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RW3R5EAR500J by Ohmite Mfg Co

RW3R5EAR500J
Ohmite Mfg Co
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Wirewound
Manufacturer Series
RW
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
6.93 mm
Package Length
20.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.93 mm
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
3.5 W
Rated Temperature
25 °C
Resistance
0.5 Ω
Resistor Type
FIXED RESISTOR
Series
RW
Size Code
8127
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Shape
J BEND
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. RW3R5EAR500J
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 3.5W, 0.5ohm, 350V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 8127, CHIP
    VS

Related Parts for RW3R5EAR500J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW3R5EAR500J by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW3R5EAR500J by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of RW3R5EAR500J would you like to use for your alert(s)?
  • Please alert me when RW3R5EAR500J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW3R5EAR500J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW3R5EAR500J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW3R5EAR500J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW3R5EAR500J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW3R5EAR500J by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: