-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RW4E045AJTCL1CT-ND
|
DigiKey | NCH 30V 4.5A POWER MOSFET: RW4E0 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2452 In Stock |
|
$0.3970 / $1.0600 | Buy Now |
DISTI #
RW4E045AJTCL1
|
Avnet Americas | Transistor MOSFET N-CH 30V 4.5A 7-Pin DFN Emboss T/R - Tape and Reel (Alt: RW4E045AJTCL1) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4058 / $0.4628 | Buy Now |
DISTI #
755-RW4E045AJTCL1
|
Mouser Electronics | MOSFET MOSFET RoHS: Compliant | 5910 |
|
$0.4020 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4230 | Buy Now |
|
Quest Components | 2027 |
|
$0.3120 / $0.7800 | Buy Now | |
DISTI #
RW4E045AJTCL1
|
TTI | MOSFET MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3980 / $0.4270 | Buy Now |
DISTI #
RW4E045AJTCL1
|
Avnet Americas | Transistor MOSFET N-CH 30V 4.5A 7-Pin DFN Emboss T/R - Tape and Reel (Alt: RW4E045AJTCL1) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4058 / $0.4628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RW4E045AJTCL1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RW4E045AJTCL1
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-20 | |
Samacsys Manufacturer | ROHM Semiconductor |