Part Details for RWK3044-59-92-E0XXX (ALTERNATE: 817679) by Schaffner
Overview of RWK3044-59-92-E0XXX (ALTERNATE: 817679) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWK3044-59-92-E0XXX (ALTERNATE: 817679)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74068022
|
RS | 3-Phase Input Line Reactor, Nominal Voltage 380 to 480 VAC, 59.3 A | Schaffner RWK3044-59-92-E0XXX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$595.6800 | RFQ |