Part Details for RWK305-4-KL (ALTERNATE: 803210) by Schaffner
Overview of RWK305-4-KL (ALTERNATE: 803210) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWK305-4-KL (ALTERNATE: 803210)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74068035
|
RS | 3-Phase dv/dt Output Reactor 500VAC, 4A | Schaffner RWK305-4-KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$255.0000 | RFQ |