Part Details for RWK305-45-KL by Schaffner
Overview of RWK305-45-KL by Schaffner
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWK305-45-KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-RWK305-45-KL
|
Mouser Electronics | Power Line Filters 3 Phase dv/dt Output Reactor 500VAC, 45A RoHS: Compliant | 0 |
|
$423.2800 / $434.4200 | Order Now |
DISTI #
71296225
|
RS | 3 Phase dv/dt Output Reactor 500VAC 45A | Schaffner RWK305-45-KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$450.0000 | RFQ |
Part Details for RWK305-45-KL
RWK305-45-KL CAD Models
RWK305-45-KL Part Data Attributes
|
RWK305-45-KL
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RWK305-45-KL
Schaffner
Three Phase EMI Filter, 500V, 2-16kHzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 0.131 MILLI HENRY | |
Approvals | UL; CUL; CSA; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 190 mm | |
High Pot | 3000 V | |
Length | 155 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 0-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 45 A | |
Rated Voltage | 500 V | |
Width | 110 mm |