Part Details for RWK3062-350-99-E0XXX by Schaffner
Overview of RWK3062-350-99-E0XXX by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for RWK3062-350-99-E0XXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-WK306235099E0XXX
|
Mouser Electronics | Power Line Filters 3-phase input line reactor, nominal voltage 500 to 690 VAC, rated current 346 A RoHS: Compliant | 0 |
|
$2,125.2600 | Order Now |
Part Details for RWK3062-350-99-E0XXX
RWK3062-350-99-E0XXX CAD Models
RWK3062-350-99-E0XXX Part Data Attributes
|
RWK3062-350-99-E0XXX
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RWK3062-350-99-E0XXX
Schaffner
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | EN;IEC;CSA;UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 422.2 mm | |
Length | 360 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50 Hz | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 346 A | |
Rated Voltage | 760 V | |
Width | 190.4 mm |