Part Details for RWK5420-45-92-E0XXT (ALTERNATE: 821716) by Schaffner
Overview of RWK5420-45-92-E0XXT (ALTERNATE: 821716) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWK5420-45-92-E0XXT (ALTERNATE: 821716)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74068080
|
RS | 3-Phase dv/dt Output Reactor IP00, 500VAC, 45A | Schaffner RWK5420-45-92-E0XXT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$934.5600 | RFQ |