RWK5420-60-92-E0XXT
Schaffner
Description: Three Phase EMI Filter,

Overview of RWK5420-60-92-E0XXT by Schaffner

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RWK5420-60-92-E0XXT by Schaffner

Part # Manufacturer Description Stock Price Buy
DISTI # 631-RWK54206092E0XXT
Mouser Electronics Motor Drives 3-phase dv/dt output reactor IP00, 500VAC, 60A RoHS: Compliant 0
  • 1 $1,184.1900
  • 5 $1,161.4700
$1,161.4700 / $1,184.1900 Order Now

CAD Models for RWK5420-60-92-E0XXT by Schaffner
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWK5420-60-92-E0XXT by Schaffner

RWK5420-60-92-E0XXT
Schaffner
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHAFFNER HOLDING AG
Reach Compliance Code
compliant
Approvals
UL; IEC; CE; UKCA; CUS; EN
Filter Type
THREE PHASE EMI FILTER
Height
197 mm
High Pot
2480 V
Length
240 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50Hz Hz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Rated Current
60 A
Rated Voltage
480 V
Width
169 mm
Want to compare parts?
  1. RWK5420-60-92-E0XXT
    Schaffner
    Three Phase EMI Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWK5420-60-92-E0XXT by Schaffner.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWK5420-60-92-E0XXT by Schaffner

Select Manufacturer
Which Manufacturer of RWK5420-60-92-E0XXT would you like to use for your alert(s)?
  • Please alert me when RWK5420-60-92-E0XXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWK5420-60-92-E0XXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWK5420-60-92-E0XXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWK5420-60-92-E0XXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWK5420-60-92-E0XXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWK5420-60-92-E0XXT by Schaffner

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: