Part Details for RWK5420-90-99-E0XXT by Schaffner
Overview of RWK5420-90-99-E0XXT by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWK5420-90-99-E0XXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-RWK54209099E0XXT
|
Mouser Electronics | Motor Drives 3-phase dv/dt output reactor IP00, 500VAC, 90A RoHS: Compliant | 0 |
|
$1,469.2200 / $1,497.9600 | Order Now |
Part Details for RWK5420-90-99-E0XXT
RWK5420-90-99-E0XXT CAD Models
RWK5420-90-99-E0XXT Part Data Attributes
|
RWK5420-90-99-E0XXT
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RWK5420-90-99-E0XXT
Schaffner
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | UL; IEC; CE; UKCA; CUS; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 218 mm | |
High Pot | 2480 V | |
Length | 265 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 90 A | |
Rated Voltage | 480 V | |
Width | 177 mm |