Part Details for RWR80N3240FRS70 by Vishay Intertechnologies
Overview of RWR80N3240FRS70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80N3240FRS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6268
|
Newark | Egn-3-80 324 1% Rwr80N3240Fr S70 Rohs Compliant: No |Vishay RWR80N3240FRS70 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.6800 | Buy Now |
DISTI #
RWR80N3240FRS70
|
Avnet Americas | Res Wirewound 324 Ohm 1% 2W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR80N3240FRS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$8.1707 | Buy Now |
Part Details for RWR80N3240FRS70
RWR80N3240FRS70 CAD Models
RWR80N3240FRS70 Part Data Attributes
|
RWR80N3240FRS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80N3240FRS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 324ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 29.0517 V |
Alternate Parts for RWR80N3240FRS70
This table gives cross-reference parts and alternative options found for RWR80N3240FRS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N3240FRS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80N3240FSB12 | Fixed Resistor, Wire Wound, 2W, 324ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N3240FRS70 vs RWR80N3240FSB12 |
RWR80N3240FSRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 324 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N3240FRS70 vs RWR80N3240FSRSL |
RWR80N3240FMBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 324 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N3240FRS70 vs RWR80N3240FMBSL |
RWR80S3240FRBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 324 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N3240FRS70 vs RWR80S3240FRBSL |
RWR80S3240FSS70 | Fixed Resistor, Wire Wound, 2W, 324ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N3240FRS70 vs RWR80S3240FSS70 |
RWR80S3240FRS73 | Fixed Resistor, Wire Wound, 2W, 324ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N3240FRS70 vs RWR80S3240FRS73 |
RWR80S3240FSBSL | Fixed Resistor, Wire Wound, 2W, 324ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N3240FRS70 vs RWR80S3240FSBSL |
RWR80S3240FSRSL | Fixed Resistor, Wire Wound, 2W, 324ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N3240FRS70 vs RWR80S3240FSRSL |
RWR80S3240FSB12 | Fixed Resistor, Wire Wound, 2W, 324ohm, 29.0517V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N3240FRS70 vs RWR80S3240FSB12 |
RWR80S3240FSS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 324 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N3240FRS70 vs RWR80S3240FSS70 |