There are no models available for this part yet.
Overview of RWR80SR340FRS74 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR80SR340FRS74 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63C2276
|
Newark | Rwr80 .340 Ohm 1.0 % Tolerance |Vishay RWR80SR340FRS74 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7300 / $8.1200 | Buy Now | |
DISTI #
RWR80SR340FRS74
|
Avnet Americas | EGS-3-80 .34 1% RWR80SR340FR S74 - Tape and Reel (Alt: RWR80SR340FRS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9154 | Buy Now |
CAD Models for RWR80SR340FRS74 by Vishay Intertechnologies
Part Data Attributes for RWR80SR340FRS74 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
10 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
10.31 mm
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.34 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
650 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
0.8246 V
|
Alternate Parts for RWR80SR340FRS74
This table gives cross-reference parts and alternative options found for RWR80SR340FRS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR340FRS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80SR340FRS70 | Fixed Resistor, Wire Wound, 2W, 0.34ohm, 0.8246V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR340FRS74 vs RWR80SR340FRS70 |
RWR80SR340FSRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.34 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR340FRS74 vs RWR80SR340FSRSL |
RWR80SR340FRRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.34 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR340FRS74 vs RWR80SR340FRRSL |
RWR80SR340FRBSL | Fixed Resistor, Wire Wound, 2W, 0.34ohm, 0.8246V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR340FRS74 vs RWR80SR340FRBSL |
RWR80NR340FRS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.34 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR340FRS74 vs RWR80NR340FRS70 |
RWR80SR340FSB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.34 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR340FRS74 vs RWR80SR340FSB12 |
RWR80SR340FMRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.34 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR340FRS74 vs RWR80SR340FMRSL |
RWR80SR340FMBSL | Fixed Resistor, Wire Wound, 2W, 0.34ohm, 0.8246V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR340FRS74 vs RWR80SR340FMBSL |
RWR80SR340FRBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.34 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR340FRS74 vs RWR80SR340FRBSL |
RWR80SR340FSRSL | Fixed Resistor, Wire Wound, 2W, 0.34ohm, 0.8246V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR340FRS74 vs RWR80SR340FSRSL |