There are no models available for this part yet.
Overview of RWS-10-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RWS-10-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH1278
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:15.9Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:26.2Mm, External Width:17.5Mm Rohs Compliant: Yes |Essentra Components RWS-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 | Buy Now | |
DISTI #
RPC2081-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.1130 / $0.2800 | Buy Now | |
DISTI #
144-RWS-10-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Rnd,Self Mnt,Nat,5/8 in Hold RoHS: Compliant | 0 |
|
$0.1100 / $0.2800 | Order Now | |
Future Electronics | Wire Saddle 5/8 in Hold Round Natural RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0892 / $0.1000 | Buy Now | ||
Onlinecomponents.com | Cable Clamp - Plug In, Round Wire Saddle,Natural, Nylon, UL94 V-2, .625 in RoHS: Compliant |
5000 In Stock |
|
$0.0716 / $0.1019 | Buy Now | ||
DISTI #
84016663
|
Verical | Round Wire Saddle Min Qty: 1000 Package Multiple: 1000 Date Code: 2218 | Americas - 5000 |
|
$0.1118 / $0.1325 | Buy Now | |
DISTI #
RICRWS-10-01
|
DB Roberts | Wire SdlRndSelf MntNat5/8 in Hold | 0 |
|
RFQ | ||
Master Electronics | Cable Clamp - Plug In, Round Wire Saddle,Natural, Nylon, UL94 V-2, .625 in RoHS: Compliant |
5000 In Stock |
|
$0.0716 / $0.1019 | Buy Now |
CAD Models for RWS-10-01 by Essentra Components
Part Data Attributes for RWS-10-01 by Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|