Part Details for RWS1000B-24/ME by TDK-Lambda Corporation
Overview of RWS1000B-24/ME by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS1000B-24/ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC6372
|
Newark | Power Supply, Medical, Ac-Dc, 15V, 42A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:1.008Kw, Output Voltage - Output 1:24V, Output Current - Output 1:42A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda RWS1000B-24/ME Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.7900 / $401.0100 | Buy Now |
DISTI #
285-RWS1000B-24/ME-ND
|
DigiKey | AC/DC CONVERTER 24V 1000W Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$393.5804 / $441.1100 | Buy Now |
DISTI #
967-RWS1000B24/ME
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 42A, 1008W RoHS: Compliant | 5 |
|
$379.9600 / $401.0100 | Buy Now |
DISTI #
71041920
|
RS | Power Supply, AC-DC, Enclosed, 24V@42A, 1008W, Medical | TDK-Lambda RWS1000B-24/ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$410.2300 / $441.1100 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 1000 W - 88% Efficiency - Output 24V 42A - 85 to 265 VAC, 120 to 340 VDC Input - Medical. RoHS: Compliant | 0 |
|
$326.7900 / $401.0100 | Buy Now |