Part Details for RWS1000B-24/R by TDK-Lambda Corporation
Overview of RWS1000B-24/R by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RWS1000B-24/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC6373
|
Newark | Power Supply, Ac-Dc, 24V, 42A, No. Of Outputs:1Outputs, Output Power Max:1.008Kw, Output Voltage - Output 1:24V, Output Current - Output 1:42A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Tdk-Lambda RWS1000B-24/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$341.2800 / $418.8000 | Buy Now |
DISTI #
285-RWS1000B-24/R-ND
|
DigiKey | AC/DC CONVERTER 24V 1000W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$418.8000 | Buy Now |
DISTI #
967-RWS1000B24/R
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 24V 42A, 1008W + Remote On/off RoHS: Compliant | 0 |
|
$396.8200 / $418.8000 | Order Now |
DISTI #
71041921
|
RS | Power Supply, AC-DC, Enclosed, 24V@42A, 1008W, Remote On/off | TDK-Lambda RWS1000B-24/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$428.4300 / $460.6800 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 1000 W - 88% Efficiency - Output 24V 42A - 85 to 265 VAC, 120 to 340 VDC Input - Remote On/Of. RoHS: Compliant | 0 |
|
$341.2800 / $418.8000 | Buy Now |
DISTI #
000000000006390498
|
Sager | Switching Power Supplies 1008W 24V 42A On/Off Min Qty: 1 | 0 |
|
$344.1400 / $418.8000 | Buy Now |
Part Details for RWS1000B-24/R
RWS1000B-24/R CAD Models
RWS1000B-24/R Part Data Attributes
|
RWS1000B-24/R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RWS1000B-24/R
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-04 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |