Part Details for RWS1000B-48/CO2 by TDK-Lambda Corporation
Overview of RWS1000B-48/CO2 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKH5Z1222SD2000BE | Renesas Electronics Corporation | RTD120D Thermopile Gas Detector CO2 Evaluation Kit |
Price & Stock for RWS1000B-48/CO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7364
|
Newark | Power Supply, Ac-Dc, 48V, 21A, No. Of Outputs:1Outputs, Output Power Max:1.008Kw, Output Voltage - Output 1:48V, Output Current - Output 1:21A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Tdk-Lambda RWS1000B-48/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$399.3000 / $490.0100 | Buy Now |
DISTI #
285-RWS1000B-48/CO2-ND
|
DigiKey | AC/DC CONVERTER 48V 1000W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$490.0100 | Buy Now |
DISTI #
967-RWS1000B48/CO2
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 48V 21A, 1008W + PCB Coating RoHS: Compliant | 0 |
|
$464.2800 / $490.0100 | Order Now |
DISTI #
71041930
|
RS | Power Supply, AC-DC, Enclosed, 48V@21A, 1008W , PCB Coating | TDK-Lambda RWS1000B-48/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$539.0100 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 1000 W - 88% Efficiency - Output 48V 21A - 85 to 265 VAC, 120 to 340 VDC Input - Double Sided Board Coating. RoHS: Compliant | 0 |
|
$399.3000 / $490.0100 | Buy Now |
DISTI #
000000000005599821
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 48V 21A, 1008W + PCB Coating Min Qty: 1 | 0 |
|
$402.6500 / $490.0100 | Buy Now |
Part Details for RWS1000B-48/CO2
RWS1000B-48/CO2 CAD Models
RWS1000B-48/CO2 Part Data Attributes
|
RWS1000B-48/CO2
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RWS1000B-48/CO2
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-04 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |