Part Details for RWS1000B-48/ME by TDK-Lambda Corporation
Overview of RWS1000B-48/ME by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS1000B-48/ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC6382
|
Newark | Power Supply, Medical, Ac-Dc, 48V, 21A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:1.008Kw, Output Voltage - Output 1:48V, Output Current - Output 1:21A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda RWS1000B-48/ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.7900 / $401.0100 | Buy Now |
DISTI #
285-RWS1000B-48/ME-ND
|
DigiKey | AC/DC CONVERTER 48V 1000W Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$357.8020 / $401.0100 | Buy Now |
DISTI #
967-RWS1000B48/ME
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 48V 21A, 1008W RoHS: Compliant | 2 |
|
$379.9600 / $401.0100 | Buy Now |
DISTI #
71041932
|
RS | Power Supply, AC-DC, Enclosed, 48V@21A, 1008W, Medical | TDK-Lambda RWS1000B-48/ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$351.4200 / $373.8500 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 1000 W - 88% Efficiency - Output 48V 21A - 85 to 265 VAC, 120 to 340 VDC Input - Medical. RoHS: Compliant | 0 |
|
$326.7900 / $401.0100 | Buy Now |
DISTI #
000000000006390505
|
Sager | Switching Power Supplies 1008W 48V 21A Med Min Qty: 1 | 10 |
|
$329.5200 / $401.0100 | Buy Now |