Part Details for RWS1000B36/CO2 by TDK Corporation
Overview of RWS1000B36/CO2 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS1000B36/CO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWS1000B-36/CO2
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 28A 1008W Chassis Mount - Rail/Tube (Alt: RWS1000B-36/CO2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$576.8562 | Buy Now |