Part Details for RWS1000B36/S by TDK Corporation
Overview of RWS1000B36/S by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS1000B36/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWS1000B-36/S
|
Avnet Americas | AC-DC, 115-230VAC, OUTPUT 36V 28A, 1008W + REMOTE ON/OFF, 5V STANDBY - Bulk (Alt: RWS1000B-36/S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$522.2155 | Buy Now |