Part Details for RWS100B-5/CO2 by TDK-Lambda Corporation
Overview of RWS100B-5/CO2 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKH5Z1222SD2000BE | Renesas Electronics Corporation | RTD120D Thermopile Gas Detector CO2 Evaluation Kit |
Price & Stock for RWS100B-5/CO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X6230
|
Newark | Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:70W, Output Voltage - Output 1:5V, Output Current - Output 1:14A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Tdk-Lambda RWS100B-5/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1700 / $79.2100 | Buy Now |
DISTI #
285-RWS100B-5/CO2-ND
|
DigiKey | AC/DC CONVERTER 5V 100W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.2100 | Buy Now |
DISTI #
967-RWS100B-5/CO2
|
Mouser Electronics | Switching Power Supplies 5Vout 14A 70W PCB Coating RoHS: Compliant | 0 |
|
$53.1700 / $79.2100 | Order Now |
DISTI #
70564326
|
RS | AC-DC Power Supply, 70W, 85-265V, 5V 14A, 70W, PCB Coating, RWS100B Series | TDK-Lambda RWS100B-5/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$81.0300 / $87.1300 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 100 W - 79% Efficiency - Output 5V 14A - 85 to 265 VAC Input - Double Sided Board Coating. RoHS: Compliant | 0 |
|
$53.1700 / $79.2100 | Buy Now |
DISTI #
000000000005400940
|
Sager | Switching Power Supplies 5Vout 14A 70W PCB Coating Min Qty: 1 | 0 |
|
$55.3800 / $79.2100 | Buy Now |
Part Details for RWS100B-5/CO2
RWS100B-5/CO2 CAD Models
RWS100B-5/CO2 Part Data Attributes
|
RWS100B-5/CO2
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RWS100B-5/CO2
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 70W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 14 A | |
Output Voltage-Max | 5.75 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 70 W | |
Trim/Adjustable Output | YES |