There are no models available for this part yet.
Overview of RWS1500B-12/ME by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RWS1500B-12/ME by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AC6387
|
Newark | Power Supply, Medical, Ac-Dc, 12V, 125A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:1.5Kw, Output Voltage - Output 1:12V, Output Current - Output 1:125A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda RWS1500B-12/ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$448.6400 / $550.5500 | Buy Now | |
DISTI #
285-RWS1500B-12/ME-ND
|
DigiKey | AC/DC CONVERTER 12V 1500W Min Qty: 1 Lead time: 15 Weeks Container: Box |
2 In Stock |
|
$522.8600 / $550.5500 | Buy Now | |
DISTI #
967-RWS1500B12/ME
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 12V 125A, 1500W RoHS: Compliant | 5 |
|
$522.8600 / $550.5500 | Buy Now | |
DISTI #
71041938
|
RS | Power Supply, AC-DC, Enclosed, 12V@125A, 1500W, Medical | TDK-Lambda RWS1500B-12/ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$605.6100 | RFQ | |
Onlinecomponents.com | Enclosed AC/DC Converter - 1500 W - 85% Efficiency - Output 12V 125A - 85 to 265 VAC, 120 to 340 VDC Input - Medical. RoHS: Compliant | 3 Factory Stock |
|
$448.6400 / $550.5500 | Buy Now | ||
DISTI #
000000000006390513
|
Sager | Switching Power Supplies 1500W 12V 125A Med Min Qty: 1 | 0 |
|
$452.9100 / $550.5500 | Buy Now | |
Master Electronics | Enclosed AC/DC Converter - 1500 W - 85% Efficiency - Output 12V 125A - 85 to 265 VAC, 120 to 340 VDC Input - Medical. RoHS: Compliant | 3 Factory Stock |
|
$448.6400 / $550.5500 | Buy Now |