Part Details for RWS1500B-12/R by TDK-Lambda Corporation
Overview of RWS1500B-12/R by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS1500B-12/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC6388
|
Newark | Power Supply, Ac-Dc, 12V, 125A, No. Of Outputs:1Outputs, Output Power Max:1.5Kw, Output Voltage - Output 1:12V, Output Current - Output 1:125A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Tdk-Lambda RWS1500B-12/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$463.0300 / $568.2200 | Buy Now |
DISTI #
285-RWS1500B-12/R-ND
|
DigiKey | AC/DC CONVERTER 12V 1500W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$568.2200 | Buy Now |
DISTI #
967-RWS1500B12/R
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 12V 125A, 1500W + Remote On/off RoHS: Compliant | 0 |
|
$539.6300 / $568.2200 | Order Now |
DISTI #
71041939
|
RS | Power Supply, AC-DC, Enclosed, 12V@125A, 1500W, Remote On/off | TDK-Lambda RWS1500B-12/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$625.0400 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 1500 W - 85% Efficiency - Output 12V 125A - 85 to 265 VAC, 120 to 340 VDC Input - Remote On/Of. RoHS: Compliant | 0 |
|
$463.0300 / $568.2200 | Buy Now |
DISTI #
000000000006390514
|
Sager | Switching Power Supplies 1500W 12V 125A On/Off Min Qty: 1 | 0 |
|
$467.4400 / $568.2200 | Buy Now |
Part Details for RWS1500B-12/R
RWS1500B-12/R CAD Models
RWS1500B-12/R Part Data Attributes
|
RWS1500B-12/R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RWS1500B-12/R
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-04 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |