There are no models available for this part yet.
Overview of RWS1500B-15/R by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RWS1500B-15/R by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AC6393
|
Newark | Power Supply, Ac-Dc, 15V, 100A, No. Of Outputs:1Outputs, Output Power Max:1.5Kw, Output Voltage - Output 1:15V, Output Current - Output 1:100A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Tdk-Lambda RWS1500B-15/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$463.0300 / $568.2200 | Buy Now | |
DISTI #
967-RWS1500B15/R
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 15V 100A, 1500W + Remote On/off RoHS: Compliant | 0 |
|
$539.6300 / $568.2200 | Order Now | |
DISTI #
71041945
|
RS | Power Supply, AC-DC, Enclosed, 15V@100A, 1500W, Remote On/off | TDK-Lambda RWS1500B-15/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$568.2200 | RFQ | |
Onlinecomponents.com | Enclosed AC/DC Converter - 1500 W - 85% Efficiency - Output 15V 100A - 85 to 265 VAC, 120 to 340 VDC Input - Remote On/Of. RoHS: Compliant | 0 |
|
$463.0300 / $568.2200 | Buy Now | ||
DISTI #
000000000006390518
|
Sager | Switching Power Supplies 1500W 15V 100A On/Off Min Qty: 1 | 0 |
|
$467.4400 / $568.2200 | Buy Now |
CAD Models for RWS1500B-15/R by TDK-Lambda Corporation
Part Data Attributes for RWS1500B-15/R by TDK-Lambda Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2019-06-04
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|