Part Details for RWS1500B-24 by TDK-Lambda Corporation
Overview of RWS1500B-24 by TDK-Lambda Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS1500B-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC1793
|
Newark | Power Supply, Ac-Dc, 24V, 1.5Kw, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.5Kw, Output Voltage - Output 1:24V, Output Current - Output 1:63A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda RWS1500B-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$448.6400 / $494.2300 | Buy Now |
DISTI #
285-RWS1500B-24-ND
|
DigiKey | AC/DC CONVERTER 24V 1500W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
18 In Stock |
|
$478.8220 / $494.2300 | Buy Now |
DISTI #
967-RWS1500B24
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 24V 63A, 1512W RoHS: Compliant | 3 |
|
$478.8200 / $494.2300 | Buy Now |
DISTI #
72204155
|
RS | Power Supply, AC-DC, 115-230VAC, 24V 63A, 1512W | TDK-Lambda RWS1500B-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$543.6600 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 1500 W - 88% Efficiency - Output 24V 63A - 85 to 265 VAC, 120 to 340 VDC Input. RoHS: Compliant |
2 On Order 18 Factory Stock |
|
$448.6400 / $494.2300 | Buy Now |
DISTI #
RWS1500B-24
|
TME | Power supply: switching, for building in,modular, 1500W, 24VDC Min Qty: 1 | 0 |
|
$570.2000 / $608.3500 | RFQ |
DISTI #
000000000006390520
|
Sager | Switching Power Supplies 1512W 24Vout 63A Industrial Min Qty: 1 | 8 |
|
$445.9700 / $494.2300 | Buy Now |
DISTI #
C1S203600309801
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 2 |
|
$653.0000 | Buy Now |
|
Master Electronics | Enclosed AC/DC Converter - 1500 W - 88% Efficiency - Output 24V 63A - 85 to 265 VAC, 120 to 340 VDC Input. RoHS: Compliant |
2 On Order 18 Factory Stock |
|
$448.6400 / $494.2300 | Buy Now |
Part Details for RWS1500B-24
RWS1500B-24 CAD Models
RWS1500B-24 Part Data Attributes
|
RWS1500B-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RWS1500B-24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-04 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 20.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT CURRENT; UNDER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1512 W | |
Trim/Adjustable Output | YES |