-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC6409
|
Newark | Power Supply, Ac-Dc, 48V, 32A, No. Of Outputs:1Outputs, Output Power Max:1.536Kw, Output Voltage - Output 1:48V, Output Current - Output 1:32A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Tdk-Lambda RWS1500B-48/RF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$472.6300 / $526.1800 | Buy Now |
DISTI #
285-RWS1500B-48/RF-ND
|
DigiKey | AC/DC CONVERTER 48V 1536W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$578.8000 | Buy Now |
DISTI #
967-RWS1500B48/RF
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 48V 32A, 1536W + Reverse Fan RoHS: Compliant | 0 |
|
$509.5700 / $526.1800 | Order Now |
DISTI #
71041872
|
RS | Power Supply, AC-DC, Enclosed, 48V@32A, 1536W, Reverse Fan | TDK-Lambda RWS1500B-48/RF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$578.8000 | RFQ |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 1500 W - 88% Efficiency - Output 48V 32A - 85 to 265 VAC, 120 to 340 VDC Input - Reverse Fan (Air Exits Over IO Terminals). RoHS: Compliant | 0 |
|
$472.6300 / $526.1800 | Buy Now |
DISTI #
000000000005599856
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 48V 32A, 1536W + Reverse Fan Min Qty: 1 | 0 |
|
$472.6300 / $526.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RWS1500B-48/RF
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RWS1500B-48/RF
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-04 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |