Part Details for RWS1500B12/RFO by TDK Corporation
Overview of RWS1500B12/RFO by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS1500B12/RFO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWS1500B-12/RFO
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 125A 1500W Chassis Mount - Bulk (Alt: RWS1500B-12/RFO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$683.5626 | Buy Now |