-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 156W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X6232
|
Newark | Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:156W, Output Voltage - Output 1:24V, Output Current - Output 1:6.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Tdk-Lambda RWS150B-24/CO2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9300 / $91.9400 | Buy Now |
DISTI #
285-RWS150B-24/CO2-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6 In Stock |
|
$74.7750 / $101.1300 | Buy Now |
DISTI #
967-RWS150B-24/CO2
|
Mouser Electronics | Switching Power Supplies 24Vout 6.5A 156W PCB Coating RoHS: Compliant | 6 |
|
$73.0400 / $91.9400 | Buy Now |
DISTI #
70564328
|
RS | AC-DC Power Supply, 156W, 85-265V, 24V 6.5A, 156W, PCB Coating, RWS150B Series | TDK-Lambda RWS150B-24/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 4 |
|
$90.0100 / $101.1300 | Buy Now |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 150 W - 89% Efficiency - Output 24V 6.5A - 85 to 265 VAC Input - Double Sided Board Coating. RoHS: Compliant | 0 |
|
$60.9300 / $91.9400 | Buy Now |
DISTI #
000000000005400944
|
Sager | Switching Power Supplies 24Vout 6.5A 156W PCB Coating Min Qty: 1 | 0 |
|
$60.9300 / $91.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RWS150B-24/CO2
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RWS150B-24/CO2
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 156W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89.5% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 6.5 A | |
Output Voltage-Max | 27.6 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 156 W | |
Trim/Adjustable Output | YES |