Part Details for RWS50B-12/CO2 by TDK Corporation
Overview of RWS50B-12/CO2 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS50B-12/CO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWS50B-12/CO2
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 4.3A 51.6W - Bulk (Alt: RWS50B-12/CO2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0813 | Buy Now |
DISTI #
RWS50B-12/CO2
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 4.3A 51.6W - Bulk (Alt: RWS50B-12/CO2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0813 | Buy Now |