-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 51.6W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5349
|
Newark | Ac-Dc Converter, 1 O/P, 12V, 4.3A, 51.6W, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:51.6W, Output Voltage - Output 1:12V, Output Current - Output 1:4.3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda RWS50B-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2300 / $37.1700 | Buy Now |
DISTI #
31Y4049
|
Newark | Ac/Dc Enclosed Power Supply, Compact, Adjustable, Fixed, 85 V, 265 V, 51.6 W, 12 V, 4.3 A Rohs Compliant: Yes |Tdk-Lambda RWS50B-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2300 / $37.1700 | Buy Now |
DISTI #
285-RWS50B-12-ND
|
DigiKey | AC/DC CONVERTER 12V 50W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
265 In Stock |
|
$35.1000 / $40.8900 | Buy Now |
DISTI #
967-RWS50B12
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 12V 4.3A, 51.6W RoHS: Compliant | 61 |
|
$34.2800 / $37.1700 | Buy Now |
DISTI #
70564345
|
RS | AC-DC Power Supply, 51.6W, 85-265V, 12V 4.3A, 51.6W, RWS50B Series | TDK-Lambda RWS50B-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2 |
|
$37.8200 / $40.8900 | Buy Now |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 50 W - 84% Efficiency - Output 12V 4.3A - 85 to 265 VAC Input. RoHS: Compliant |
35 In Stock |
|
$28.8000 / $37.1700 | Buy Now |
|
Quest Components | 107 |
|
$35.1200 / $43.9000 | Buy Now | |
DISTI #
RWS50B-12
|
TME | Power supply: switched-mode, for building in,modular, 50W, 12VDC Min Qty: 1 | 0 |
|
$37.4500 / $39.9600 | RFQ |
DISTI #
C1S203600155538
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant Container: Bulk | 3 |
|
$25.4000 | Buy Now |
DISTI #
2452725
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 12V, 4.3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$37.4631 / $43.1534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RWS50B-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RWS50B-12
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 51.6W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 82 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 4.3 A | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 51.6 W | |
Width | 81.5 mm |