-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 600W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X7727
|
Newark | Ac/Dc Enclosed Power Supply, Compact, Adjustable, Fixed, 85 V, 265 V, 600 W, 12 V, 50 A Rohs Compliant: Yes |Tdk-Lambda RWS600B-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.4700 / $182.2500 | Buy Now |
DISTI #
285-RWS600B-12-ND
|
DigiKey | AC/DC CONVERTER 12V 600W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
103 In Stock |
|
$195.2400 | Buy Now |
DISTI #
967-RWS600B-12
|
Mouser Electronics | Switching Power Supplies 12Vout 50A 600W 85-265VAC RoHS: Compliant | 9 |
|
$138.4700 / $190.7000 | Buy Now |
DISTI #
70344339
|
RS | AC-DC Power Supply, 12V, 50A, 85-265V, Enclosed, Embedded, 600W, RWS600B Series | TDK-Lambda RWS600B-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 5 |
|
$171.8100 / $195.2400 | Buy Now |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 600 W - 84% Efficiency - Output 12V 50A - 85 to 265 VAC Input. RoHS: Compliant |
12 In Stock 2 Factory Stock |
|
$138.4700 / $182.2500 | Buy Now |
|
Quest Components | 2 |
|
$262.8500 | Buy Now | |
DISTI #
RWS600B-12
|
TME | Power supply: switched-mode, for building in,modular, 600W, 50A Min Qty: 1 | 0 |
|
$170.8600 / $182.2800 | RFQ |
DISTI #
C1S203600107948
|
Chip1Stop | AC/DC Power Supply Single-OUT 12V 50A 600W RoHS: Compliant pbFree: Yes Container: Bulk | 53 |
|
$90.5000 / $96.7000 | Buy Now |
DISTI #
2444010
|
element14 Asia-Pacific | AC-DC CONV, 1 O/P, 12V, 50A, 600W RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$198.0338 / $211.8287 | Buy Now |
DISTI #
2444010
|
Farnell | AC-DC CONV, 1 O/P, 12V, 50A, 600W RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 22 |
|
$192.9665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RWS600B-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RWS600B-12
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 600W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 190 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 50 A | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Width | 120 mm |