Part Details for RWS600B24 by TDK Corporation
Overview of RWS600B24 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWS600B24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69838910
|
Verical | AC/DC Power Supply Single-OUT 24V 25A 600W Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 37 |
|
$180.0110 / $236.9250 | Buy Now |