Part Details for RWT5AJB5R60 by SEI Stackpole Electronics Inc
Overview of RWT5AJB5R60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Renewable Energy
Motor control systems
Price & Stock for RWT5AJB5R60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWT5AJB5R60-ND
|
DigiKey | RES 5.6 OHM 5% 5W RADIAL Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3627 | Buy Now |
DISTI #
RWT5AJB5R60
|
Avnet Americas | Res Wirewound 5.6 Ohm 5% 5W ±200ppm/°C Molded RDL Thru-Hole Bulk - Bulk (Alt: RWT5AJB5R60) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3840 / $0.4200 | Buy Now |
DISTI #
708-RWT5AJB5R60
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 5W, 250V 2A 142C Thermal Fuse, 5.6 ohm, 5% RoHS: Compliant | 0 |
|
$0.3570 / $0.3590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3460 / $1.8950 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 5W, 250V 2A 142C Thermal Fuse, 5.6 ohm, 5% - Ceramic Housed Vertical Mount Wirewound Resistor with Thermal Fuse RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6750 / $0.9000 | Buy Now |
Part Details for RWT5AJB5R60
RWT5AJB5R60 CAD Models
RWT5AJB5R60 Part Data Attributes
|
RWT5AJB5R60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RWT5AJB5R60
SEI Stackpole Electronics Inc
Fixed Resistor - Fusible, 5W, 5.6ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5.2915 V |