There are no models available for this part yet.
Overview of RX20-25GE1 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1725G-E1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1725G-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SOP, / | |
HD6417751RX200V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for RX20-25GE1 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16F6666
|
Newark | Extraction Tool, Contact, For Use With:Souriau Trim Trio Contacts, Product Range:Souriau Trim Trio Series Rohs Compliant: Yes |Souriau-Sunbank/eaton RX20-25GE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$293.7600 / $326.4000 | Buy Now | |
DISTI #
649-RX2025GE1
|
Mouser Electronics | Extraction, Removal & Insertion Tools Extraction Tool Trim Trio Size 16 | 35 |
|
$289.8700 / $320.9200 | Buy Now | |
DISTI #
70129865
|
RS | Extraction Tooling, Trim Trio, 1.6 mm Dia., 16 AWG, Size 16 Contacts, RX Series | Souriau-Sunbank by Eaton RX20-25GE1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$304.4700 / $327.3900 | Buy Now | |
DISTI #
SOIRX20-25GE1
|
Heilind Electronics | EXTRACTION TOOL | Americas - 2 in Stock |
|
$343.4000 | Buy Now | |
DISTI #
RX20-25GE1
|
TME | Tool: for removal, terminals, TRIM TRIO Min Qty: 1 | 85 |
|
$69.1100 / $74.4700 | Buy Now | |
DISTI #
SOIRX20-25GE1
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
C1S705800000554
|
Chip1Stop | Extraction Tool RoHS: Compliant | 55 |
|
$66.3000 / $104.0000 | Buy Now |