RX314730C
TE Connectivity
Description: POWER/SIGNAL RELAY, SPDT, MOMENTARY, 750mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Overview of RX314730C by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for RX314730C by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 35AC3809
Newark Rx314730C |Potter&brumfield Te Connectivity RX314730C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.4700
  • 10 $5.1200
  • 25 $4.4800
  • 50 $4.1100
  • 100 $3.6700
  • 500 $3.5700
$3.5700 / $5.4700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $4.7100
  • 50 $3.8000
  • 100 $3.7400
  • 250 $3.5200
  • 500 $3.3200
  • 1,000 $3.2700
  • 2,500 $3.2200
  • 5,000 $3.1000
$3.1000 / $4.7100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $4.7100
  • 50 $3.8000
  • 100 $3.7400
  • 250 $3.5200
  • 500 $3.3200
  • 1,000 $3.2700
  • 2,500 $3.2200
  • 5,000 $3.1000
$3.1000 / $4.7100 Buy Now

CAD Models for RX314730C by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RX314730C by TE Connectivity

RX314730C
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
COIL OPERATE VOLTAGE(AC): 172.5 V, COIL RELEASE VOLTAGE(AC): 34.5 V
Body Breadth
12.7 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Current(AC)-Max
0.003 A
Coil Power
750 mW
Coil Resistance
32500 Ω
Coil Voltage(AC)-Max
230 V
Coil/Input Supply Type
AC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
16 A
Contact/Output Supply Type
AC/DC
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Packing Method
BOX
Physical Dimension
29mm x 12.7mm x 15.7mm
Reference Standard
UL; VDE
Relay Action
MOMENTARY
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. RX314730C
    TE Connectivity
    POWER/SIGNAL RELAY, SPDT, MOMENTARY, 750mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
    VS

Related Parts for RX314730C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RX314730C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RX314730C by TE Connectivity

Select Manufacturer
Which Manufacturer of RX314730C would you like to use for your alert(s)?
  • Please alert me when RX314730C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RX314730C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RX314730C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RX314730C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RX314730C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RX314730C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: