Part Details for RX3P07CBHC16 by ROHM Semiconductor
Overview of RX3P07CBHC16 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RX3P07CBHC16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5074
|
Newark | Mosfet, N-Ch, 100V, 120A, To-220Ab Rohs Compliant: Yes |Rohm RX3P07CBHC16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$3.4100 / $5.6600 | Buy Now |
DISTI #
846-RX3P07CBHC16-ND
|
DigiKey | NCH 100V 70A, TO-220AB, POWER M Min Qty: 1 Lead time: 21 Weeks Container: Tube |
992 In Stock |
|
$2.6475 / $5.4400 | Buy Now |
DISTI #
RX3P07CBHC16
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 120A, 5.2 Milliohms, TO-220AB, 3 Pins, Through Hole - Rail/Tube (Alt: RX3P07CBHC16) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$2.6416 / $3.0074 | Buy Now |
DISTI #
755-RX3P07CBHC16
|
Mouser Electronics | MOSFET RX3P07CBH is a power MOSFET with low on-resistance and high power small mold package, suitable for switching. RoHS: Compliant | 2000 |
|
$2.6400 / $5.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$2.6100 | Buy Now |
|
Quest Components | 72 |
|
$3.3596 / $5.4480 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$3.0155 / $5.7100 | Buy Now |
DISTI #
RX3P07CBHC16
|
Avnet Silica | Power MOSFET, N Channel, 100 V, 120A, 5.2 Milliohms, TO-220AB, 3 Pins, Through Hole (Alt: RX3P07CBHC16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 90 |
|
$1.8160 / $7.9590 | Buy Now |
Part Details for RX3P07CBHC16
RX3P07CBHC16 CAD Models
RX3P07CBHC16 Part Data Attributes
|
RX3P07CBHC16
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RX3P07CBHC16
ROHM Semiconductor
Power Field-Effect Transistor, 120A I(D), 100V, 0.0052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 99 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 33 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 135 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |