Part Details for RX5005H by Murata Connectivity
Overview of RX5005H by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RX5005H
RX5005H CAD Models
RX5005H Part Data Attributes
|
RX5005H
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RX5005H
Murata Connectivity
Telecom Circuit, 1-Func, ROHS COMPLIANT, SM-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XQCC-N20 | |
Length | 10.033 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 6.8 mm |
Alternate Parts for RX5005H
This table gives cross-reference parts and alternative options found for RX5005H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RX5005H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RX5005H | Telecom Circuit, 1-Func, ROHS COMPLIANT, SM-20 | Murata Manufacturing Co Ltd | RX5005H vs RX5005H |