Part Details for RX5050-0 by Essentra Components
Overview of RX5050-0 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RX5050-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8720
|
Newark | Flexible Duct, Polypropylene, 50Mm, External Height - Metric:50Mm, External Width - Metric:50Mm, Length - Metric:500Mm, External Height - Imperial:1.97", External Width - Imperial:1.97", Length - Imperial:19.69", External Height:50Mmrohs Compliant: Yes |Essentra Components RX5050-0 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9800 / $19.0300 | Buy Now |
DISTI #
RP978-ND
|
DigiKey | WIRE DUCT FLEXIBLE SCREW 1.64' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
96 In Stock |
|
$7.5373 / $12.6500 | Buy Now |
DISTI #
144-RX5050-0
|
Mouser Electronics | Wire Ducting & Raceways Duct,Flex,Screw Mnt,Grey,50MM Hold, Duct,Flex,Screw Mount,Grey,32/Bag RoHS: Compliant | 0 |
|
$11.4200 / $12.6500 | Order Now |
DISTI #
70458550
|
RS | Duct, Flex, Screw Mount, Grey,32/Bag | Essentra Components RX5050-0 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9400 | RFQ |
|
Future Electronics | Slotted Cable Duct Screw Mount 3.162 in X 3.162 in RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Container: Bulk | 0Bulk |
|
$13.3300 | Buy Now |
|
Onlinecomponents.com | Cable Duct - Screw - 500.0 mm (19.685 in) RoHS: Compliant | 0 |
|
$7.3000 / $16.7500 | Buy Now |
DISTI #
RICRX5050-0
|
DB Roberts | DuctFlexScrew MntGrey50MM Hold | 25 |
|
Buy Now |
Part Details for RX5050-0
RX5050-0 CAD Models
RX5050-0 Part Data Attributes:
|
RX5050-0
Essentra Components
Buy Now
|
Compare Parts:
RX5050-0
Essentra Components
|
Samacsys Manufacturer | Essentra Components |