Telecommunication Circuits
RX6501
Description: Telecom Circuit, 1-Func, SM-20

Overview of RX6501 by Murata Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RX6501 by Murata Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RX6501 by Murata Connectivity

RX6501
Murata Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RF MONOLITHICS INC
Part Package Code
QFN
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XQCC-N20
Length
10.1 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage-Nom
3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.02 mm
Terminal Position
QUAD
Width
6.86 mm
Want to compare parts?
  1. RX6501
    Murata Connectivity
    Telecom Circuit, 1-Func, SM-20
    VS

Related Parts for RX6501

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RX6501 by Murata Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RX6501 by Murata Connectivity

Select Manufacturer
Which Manufacturer of RX6501 would you like to use for your alert(s)?
  • Please alert me when RX6501 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RX6501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RX6501 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RX6501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RX6501.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RX6501 by Murata Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: