Part Details for RXD63B160M by Siemens
Overview of RXD63B160M by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXD63B160M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-RXD63B160M-ND
|
DigiKey | BRKR RD6 3P 600V 1600A FX MTB Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$35,492.4900 | Buy Now |
DISTI #
982-RXD63B160M
|
Mouser Electronics | Circuit Breakers BRKR RD6 3P 600V 1600A FX MTB | 0 |
|
$47,705.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34,222.9100 / $35,273.1700 | Buy Now |