Part Details for RXD63B200MP by Siemens
Overview of RXD63B200MP by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXD63B200MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-RXD63B200MP-ND
|
DigiKey | BRKR RD6 3P 600V 2000A FX LEL MT Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$37,292.9000 | Buy Now |
DISTI #
982-RXD63B200MP
|
Mouser Electronics | Circuit Breakers BRKR RD6 3P 600V 2000A FX LEL MTB | 0 |
|
$50,125.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35,958.9200 / $37,062.4600 | Buy Now |