-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 30V 12.5A 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXH125N03TB1-ND
|
DigiKey | MOSFET N-CH 30V 12.5A 8SOP Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4759 / $0.5239 | Buy Now |
DISTI #
RXH125N03TB1
|
Avnet Americas | Trans MOSFET N-CH 30V 12.5A 8-Pin SOP T/R - Tape and Reel (Alt: RXH125N03TB1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3744 / $0.4262 | Buy Now |
DISTI #
755-RXH125N03TB1
|
Mouser Electronics | MOSFET RECOMMENDED ALT 755-RS3E135BNGZETB RoHS: Compliant | 1518 |
|
$0.4750 / $1.2600 | Buy Now |
|
Future Electronics | 30V, 12.5A, 10MOHM, N-CHANNEL, SOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4000 / $0.4300 | Buy Now |
|
Quest Components | 2000 |
|
$0.5793 / $1.6550 | Buy Now | |
DISTI #
RXH125N03TB1
|
Avnet Americas | Trans MOSFET N-CH 30V 12.5A 8-Pin SOP T/R - Tape and Reel (Alt: RXH125N03TB1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3744 / $0.4262 | Buy Now |
DISTI #
RXH125N03TB1
|
TME | Transistor: N-MOSFET, unipolar, 30V, 12.5A, Idm: 36A, 2W, SOP8 Min Qty: 1 | 0 |
|
$0.3730 / $0.7710 | RFQ |
|
Ameya Holding Limited | MOSFET N-CH 30V 12.5A 8SOIC Min Qty: 1 | 100-Authorized Distributor |
|
$0.4100 / $1.0800 | Buy Now |
DISTI #
RXH125N03TB1
|
Avnet Americas | Trans MOSFET N-CH 30V 12.5A 8-Pin SOP T/R - Tape and Reel (Alt: RXH125N03TB1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3744 / $0.4262 | Buy Now |
DISTI #
4203093RL
|
Farnell | MOSFET, N-CH, 30V, 12.5A, SOP RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.5251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RXH125N03TB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RXH125N03TB1
ROHM Semiconductor
MOSFET N-CH 30V 12.5A 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12.5 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |