Part Details for RXM-433-KH3 by TE Connectivity
Overview of RXM-433-KH3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXM-433-KH3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXM-433-KH3-ND
|
DigiKey | RF RCVR ASK/OOK 433MHZ MODULE Min Qty: 1 Lead time: 40 Weeks Container: Tube |
276 In Stock |
|
$19.3125 / $20.1100 | Buy Now |
DISTI #
712-RXM-433-KH3
|
Mouser Electronics | Sub-GHz Modules KH3 RF Receiver w/ decoder 433MHz RoHS: Compliant | 293 |
|
$19.3100 / $20.1100 | Buy Now |
|
Future Electronics | KH SERIES RF RECEIVER W/ DECODER 433MHZ RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$19.7200 / $20.1800 | Buy Now |
DISTI #
AMPRXM-433-KH3
|
Heilind Electronics | MODULE KH3 433MHZ AM OOK RX RC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$19.5900 / $27.2000 | Buy Now | |
DISTI #
000000000007192940
|
Sager | MODULE KH3 433MHZ AM OOK RX RCVR Min Qty: 260 | 0 |
|
$20.1000 / $23.7700 | Buy Now |
|
Master Electronics | 0 |
|
$19.5900 / $27.2000 | Buy Now |