Part Details for RXM2AB1BD by Schneider Electric
Overview of RXM2AB1BD by Schneider Electric
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXM2AB1BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2825
|
Newark | Relay, Dpdt, 250Vac, 12A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:12A, Product Range:Zelio Rxm Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RXM2AB1BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$6.9800 / $10.9800 | Buy Now |
DISTI #
67AH3201
|
Newark | Relay, Dpdt, 250Vac, 12A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:12A, Product Range:Zelio Rxm Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect, Contact Rohs Compliant: Yes |Schneider Electric RXM2AB1BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $8.3000 | Buy Now |
DISTI #
4008-RXM2AB1BD-ND
|
DigiKey | HARMONY, MINIATURE PLUG-IN RELAY Min Qty: 1 Lead time: 8 Weeks Container: Box |
17 In Stock |
|
$6.4700 / $10.9700 | Buy Now |
DISTI #
996-RXM2AB1BD
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250V 12A RXM RoHS: Compliant | 56 |
|
$6.4700 / $10.9700 | Buy Now |
DISTI #
70335252
|
RS | Relay, DPDT Socket Mount, 12 A @ 28VDC 24 VDC, Harmony RXM Series | Schneider Electric RXM2AB1BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 46 |
|
$11.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8100 / $9.2600 | Buy Now |
DISTI #
RXM2AB1BD
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 5A, RXM Min Qty: 1 | 30 |
|
$6.3700 / $7.0000 | Buy Now |
|
LCSC | Intermediate relays | 10 |
|
$3.1710 / $3.4501 | Buy Now |
Part Details for RXM2AB1BD
RXM2AB1BD CAD Models
RXM2AB1BD Part Data Attributes
|
RXM2AB1BD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RXM2AB1BD
Schneider Electric
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), 12A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 21 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 27 mm | |
Coil Current(DC)-Max | 0.037 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 27mm x 21mm x 40mm | |
Reference Standard | CE; CSA; EN; GOST; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | IP40; RT1 | |
Surface Mount | NO | |
Termination Type | SNAP ON |