Part Details for RXM2AB2P7PVM by Schneider Electric
Overview of RXM2AB2P7PVM by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RXM2AB2P7PVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3463
|
Newark | Power Relay, Dpdt, 230Vac, 10A, Socket Rohs Compliant: Yes |Schneider Electric RXM2AB2P7PVM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$22.1700 / $33.7500 | Buy Now |
DISTI #
996-RXM2AB2P7PVM
|
Mouser Electronics | Industrial Relays RXM Relay & mixed Socket,2C/O 10A 230VAC RoHS: Compliant | 0 |
|
$35.9500 / $41.1100 | Order Now |
DISTI #
72153582
|
RS | RXM Relay & mixed Socket,2C/O,10A, 230VAC, RXM Series | Schneider Electric RXM2AB2P7PVM RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5000 / $35.6300 | RFQ |
DISTI #
06P7292
|
Bürklin Elektronik | Relay, 2 Form C (NO/NC), 15000 Ω, 10 A, 250 V (AC), RXM2AB2P7PVM Min Qty: 1 | 30 |
|
$14.3623 / $14.7634 | Buy Now |
Part Details for RXM2AB2P7PVM
RXM2AB2P7PVM CAD Models
RXM2AB2P7PVM Part Data Attributes:
|
RXM2AB2P7PVM
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RXM2AB2P7PVM
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |