RXM2LB1BD
Schneider Electric
Description: Power/Signal Relay,

Overview of RXM2LB1BD by Schneider Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for RXM2LB1BD by Schneider Electric

Part # Manufacturer Description Stock Price Buy
DISTI # 4008-RXM2LB1BD-ND
DigiKey MINIATURE RELAY 5A 2CO 24VDC W/O Min Qty: 10 Lead time: 5 Weeks Container: Box Temporarily Out of Stock
  • 10 $9.2440
$9.2440 Buy Now
DISTI # RXM2LB1BD
TME Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 5A, RXM Min Qty: 1 9
  • 1 $6.5900
  • 10 $6.3900
  • 20 $5.9900
$5.9900 / $6.5900 Buy Now

CAD Models for RXM2LB1BD by Schneider Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RXM2LB1BD by Schneider Electric

RXM2LB1BD
Schneider Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHNEIDER ELECTRIC SA
Reach Compliance Code
unknown
ECCN Code
EAR99
Relay Type
POWER/SIGNAL RELAY
Want to compare parts?
  1. RXM2LB1BD
    Schneider Electric
    Power/Signal Relay,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RXM2LB1BD by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RXM2LB1BD by Schneider Electric

Select Manufacturer
Which Manufacturer of RXM2LB1BD would you like to use for your alert(s)?
  • Please alert me when RXM2LB1BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RXM2LB1BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RXM2LB1BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RXM2LB1BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RXM2LB1BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RXM2LB1BD by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: