RXM2LB2P7
Schneider Electric
Description: Power/Signal Relay,

Overview of RXM2LB2P7 by Schneider Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics

Price & Stock for RXM2LB2P7 by Schneider Electric

Part # Manufacturer Description Stock Price Buy
DISTI # RXM2LB2P7
TME Relay: electromagnetic, DPDT, Ucoil: 230VAC, Icontacts max: 5A Min Qty: 1 20
  • 1 $7.2900
  • 10 $7.0700
  • 20 $6.6200
$6.6200 / $7.2900 Buy Now
LCSC Intermediate relays 40
  • 1 $2.7672
  • 30 $2.5458
$2.5458 / $2.7672 Buy Now

CAD Models for RXM2LB2P7 by Schneider Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RXM2LB2P7 by Schneider Electric

RXM2LB2P7
Schneider Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHNEIDER ELECTRIC SA
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Breadth
21 mm
Body Height
40 mm
Body Length or Diameter
27 mm
Coil Operate Voltage(DC)
184 V
Coil Power
3527 mW
Coil Resistance
15000 Ω
Coil Voltage(AC)-Max
230 V
Coil Voltage-Nom
230 V
Coil/Input Supply Type
AC
Contact (AC) Max Power Rating R Load
1250VA@250VAC
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Power Rating R Load
140W@250VDC
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
250 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Alloy
Mounting Feature
PANEL MOUNT
Number of Terminals
8
Operate Time
20 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
27mm x 21mm x 40mm
Reference Standard
CE; EN; IEC
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
20 ms
Sealing
IP40; RT1
Surface Mount
NO
Terminal Length
0.005999491998983998 inch
Want to compare parts?
  1. RXM2LB2P7
    Schneider Electric
    Power/Signal Relay,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RXM2LB2P7 by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RXM2LB2P7 by Schneider Electric

Select Manufacturer
Which Manufacturer of RXM2LB2P7 would you like to use for your alert(s)?
  • Please alert me when RXM2LB2P7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RXM2LB2P7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RXM2LB2P7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RXM2LB2P7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RXM2LB2P7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RXM2LB2P7 by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: