Part Details for RXM3AB2JD by Schneider Electric
Overview of RXM3AB2JD by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXM3AB2JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M9958
|
Newark | Relay, 3Pdt, 250Vac, 10A, Contact Configuration:3Pdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Zelio Rxm Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RXM3AB2JD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $7.7400 | Buy Now |
DISTI #
4008-RXM3AB2JD-ND
|
DigiKey | HARMONY, MINIATURE PLUG-IN RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box |
15 In Stock |
|
$7.8144 / $12.7900 | Buy Now |
DISTI #
996-RXM3AB2JD
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250V 10A RXM RoHS: Compliant | 28 |
|
$7.8100 / $12.7900 | Buy Now |
DISTI #
70334997
|
RS | Relay, 3PDT Socket Mount, 10 A @ 30VDC, 12 VDC, Harmony RXM Series | Schneider Electric RXM3AB2JD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 |
|
$10.2300 / $12.7900 | Buy Now |
DISTI #
RXM3AB2JD
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 12VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$8.4300 / $9.2700 | RFQ |
DISTI #
3111636
|
Farnell | POWER RELAY, 3PDT, 10A, 250VAC RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$9.3587 | Buy Now |
Part Details for RXM3AB2JD
RXM3AB2JD CAD Models
RXM3AB2JD Part Data Attributes
|
RXM3AB2JD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RXM3AB2JD
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |