Part Details for RXM4AB1B7PVS by Schneider Electric
Overview of RXM4AB1B7PVS by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXM4AB1B7PVS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3466
|
Newark | Power Relay, 4Pdt, 24Vac, 6A, Socket Rohs Compliant: Yes |Schneider Electric RXM4AB1B7PVS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$21.6300 / $32.9300 | Buy Now |
DISTI #
12AJ7862
|
Newark | Power Relay, 4Pdt, 24Vac, 6A, Socket, Contact Configuration:4Pdt, Coil Voltage:24Vac, Contact Current:6A, Product Range:Harmony Rxm Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schneider Electric RXM4AB1B7PVS Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1100 / $26.1800 | Buy Now |
DISTI #
996-RXM4AB1B7PVS
|
Mouser Electronics | Industrial Relays RXM Relay & separate Socket,4C/O 6A 24VAC RoHS: Compliant | 0 |
|
$36.8600 / $39.0000 | Order Now |
DISTI #
72153593
|
RS | RXM Relay & separate Socket,4C/O,6A, 24VAC, RXM Series | Schneider Electric RXM4AB1B7PVS RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5700 | RFQ |
DISTI #
06P7295
|
Bürklin Elektronik | Relay, 4 Form C (NO/NC), 180 Ω, 6 A, 250 V (AC), RXM4AB1B7PVS Min Qty: 1 | 30 |
|
$13.6963 / $14.0776 | Buy Now |
Part Details for RXM4AB1B7PVS
RXM4AB1B7PVS CAD Models
RXM4AB1B7PVS Part Data Attributes
|
RXM4AB1B7PVS
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RXM4AB1B7PVS
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |