Part Details for RXM4AB1U7 by Schneider Electric
Overview of RXM4AB1U7 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXM4AB1U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M9975
|
Newark | Relay, 4Pdt, 250Vac, 6A, Contact Configuration:4Pdt, Coil Voltage:240Vac, Contact Current:6A, Product Range:Zelio Rxm Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RXM4AB1U7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $7.0500 | Buy Now |
DISTI #
4008-RXM4AB1U7-ND
|
DigiKey | HARMONY, MINIATURE PLUG-IN RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box |
9 In Stock |
|
$7.3200 / $8.6000 | Buy Now |
DISTI #
996-RXM4AB1U7
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250V 6A RXM RoHS: Compliant | 24 |
|
$7.3200 / $8.6000 | Buy Now |
DISTI #
70335170
|
RS | Relay, 4PDT Socket Mount, 8 A @ 30VDC, 240 VAC, Harmony RXM Series | Schneider Electric RXM4AB1U7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7100 / $9.9600 | Buy Now |
DISTI #
RXM4AB1U7
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 240VAC, Icontacts max: 6A Min Qty: 1 | 7 |
|
$7.8500 / $8.6300 | Buy Now |
|
LCSC | Intermediate relays | 8 |
|
$5.8090 | Buy Now |
Part Details for RXM4AB1U7
RXM4AB1U7 CAD Models
RXM4AB1U7 Part Data Attributes
|
RXM4AB1U7
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RXM4AB1U7
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |